Mosfet Array 60V 280mA 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002VC-7

DigiKey Part Number
2N7002VC-7DITR-ND - Tape & Reel (TR)
2N7002VC-7DICT-ND - Cut Tape (CT)
2N7002VC-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002VC-7
Description
MOSFET 2N-CH 60V 0.28A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 280mA 150mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
2N7002VC-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
150mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
SOT-563
Current - Continuous Drain (Id) @ 25°C
280mA
Base Product Number
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002PV,115Nexperia USA Inc.2,4411727-4792-1-ND¥2.98000Similar
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.31600¥33.16
100¥2.11710¥211.71
500¥1.59958¥799.79
1,000¥1.43261¥1,432.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.22021¥3,660.63
6,000¥1.11317¥6,679.02
9,000¥1.05861¥9,527.49
15,000¥0.99730¥14,959.50
21,000¥0.96099¥20,180.79
30,000¥0.92569¥27,770.70
Manufacturers Standard Package