
SSM3K15AMFV,L3F | |
|---|---|
DigiKey Part Number | SSM3K15AMFVL3FTR-ND - Tape & Reel (TR) SSM3K15AMFVL3FCT-ND - Cut Tape (CT) SSM3K15AMFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K15AMFV,L3F |
Description | MOSFET N-CH 30V 100MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K15AMFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.18300 | ¥11.83 |
| 100 | ¥0.73600 | ¥73.60 |
| 500 | ¥0.53934 | ¥269.67 |
| 1,000 | ¥0.47549 | ¥475.49 |
| 2,000 | ¥0.42162 | ¥843.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.32768 | ¥2,621.44 |
| 16,000 | ¥0.29637 | ¥4,741.92 |
| 24,000 | ¥0.28041 | ¥6,729.84 |
| 40,000 | ¥0.26246 | ¥10,498.40 |
| 56,000 | ¥0.25183 | ¥14,102.48 |
| 80,000 | ¥0.24150 | ¥19,320.00 |
| 200,000 | ¥0.21882 | ¥43,764.00 |











