DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole

0472720024

DigiKey Part Number
WM3971TR-ND - Tape & Reel (TR)
WM3971CT-ND - Cut Tape (CT)
WM3971DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0472720024
Description
CONN RCPT DISPLAYPORT 20P SMD RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0472720024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
0.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
40VAC
Part Status
Active
Mating Cycles
10000
Connector Type
DisplayPort
Shielding
Shielded
Number of Contacts
20
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Board Guide, Cover, Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,592
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.70000¥39.70
10¥33.71700¥337.17
25¥31.60120¥790.03
50¥30.09280¥1,504.64
100¥28.65550¥2,865.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥27.39816¥6,849.54
500¥26.09084¥13,045.42
750¥25.35559¥19,016.69
1,250¥24.45874¥30,573.42
1,750¥23.88554¥41,799.69
2,500¥23.29258¥58,231.45
Manufacturers Standard Package