PI3PCIE3212ZBEX | ||
---|---|---|
DigiKey Part Number | PI3PCIE3212ZBEXTR-ND - Tape & Reel (TR) PI3PCIE3212ZBEXCT-ND - Cut Tape (CT) PI3PCIE3212ZBEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3PCIE3212ZBEX | |
Description | IC MUX/DEMUX 2:1 3.3V 20TQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express® Switch IC 2 Channel 20-QFN (2.5x4.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8.1GHz | |
Features | Bi-Directional, SATA, USB 3.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.19440 | ¥279.86 |
100 | ¥9.53680 | ¥953.68 |
250 | ¥8.95476 | ¥2,238.69 |
500 | ¥7.83532 | ¥3,917.66 |
1,000 | ¥6.49220 | ¥6,492.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.04447 | ¥21,155.64 |
7,000 | ¥5.82059 | ¥40,744.13 |
10,500 | ¥5.59673 | ¥58,765.67 |