CBTU02044HEJ | ||
---|---|---|
DigiKey Part Number | 568-CBTU02044HEJTR-ND - Tape & Reel (TR) 568-CBTU02044HEJCT-ND - Cut Tape (CT) 568-CBTU02044HEJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBTU02044HEJ | |
Description | SWITCH 1-2 PCIE GEN4 HUQFN16 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | PCIe Switch IC 2 Channel 16-HUQFN (1.6x2.4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCIe | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 3.63V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 17GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-HUQFN (1.6x2.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.70500 | ¥107.05 |
25 | ¥10.09760 | ¥252.44 |
100 | ¥8.60340 | ¥860.34 |
250 | ¥8.07864 | ¥2,019.66 |
500 | ¥7.11126 | ¥3,555.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥7.11135 | ¥71,113.50 |