TC7PCI3212MT,LF | ||
---|---|---|
DigiKey Part Number | TC7PCI3212MTLFTR-ND - Tape & Reel (TR) TC7PCI3212MTLFCT-ND - Cut Tape (CT) TC7PCI3212MTLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC7PCI3212MT,LF | |
Description | IC MUX/DEMUX QUAD 1:2 20TQFN | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express® Switch IC 4 Channel 20-TQFN (2.5x4.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TC7PCI3212MT,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 13.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 11.5GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.63000 | ¥11.63 |
10 | ¥10.41400 | ¥104.14 |
25 | ¥9.88600 | ¥247.15 |
100 | ¥8.12090 | ¥812.09 |
250 | ¥7.59132 | ¥1,897.83 |
500 | ¥6.70842 | ¥3,354.21 |
1,000 | ¥5.29618 | ¥5,296.18 |
2,500 | ¥4.94310 | ¥12,357.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.69596 | ¥23,479.80 |
10,000 | ¥4.51941 | ¥45,194.10 |