Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2162AGQHT-Z

DigiKey Part Number
1589-1569-2-ND - Tape & Reel (TR)
1589-1569-1-ND - Cut Tape (CT)
1589-1569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2162AGQHT-Z
Description
IC REG BUCK ADJ 2A 8TQFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP2162AGQHT-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-TQFN (2x1.5)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,407
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥10.42800¥104.28
25¥9.47760¥236.94
100¥8.43210¥843.21
250¥7.93356¥1,983.39
500¥7.63304¥3,816.52
1,000¥7.59186¥7,591.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.96679¥34,833.95
10,000¥6.83724¥68,372.40
Manufacturers Standard Package