
MPL-AL5030-R82 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL5030-R82TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AL5030-R82 |
Description | FIXED IND 820NH 12.8A 5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Molded Inductor 12.8 A 5mOhm 2-SMD |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 18A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.15755 | ¥12,315.10 |












