Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 6A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8632GLE-6-Z

DigiKey Part Number
1589-1813-2-ND - Tape & Reel (TR)
1589-1813-1-ND - Cut Tape (CT)
1589-1813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8632GLE-6-Z
Description
IC REG BUCK ADJ 6A 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 6A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ8632GLE-6-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x4)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,705
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.00000¥33.00
10¥24.90900¥249.09
25¥22.88800¥572.20
100¥20.66670¥2,066.67
250¥19.60784¥4,901.96
500¥19.48576¥9,742.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥17.55591¥87,779.55
Manufacturers Standard Package