MP2161GJ-P | |
---|---|
DigiKey Part Number | 1589-1091-2-ND - Tape & Reel (TR) 1589-1091-1-ND - Cut Tape (CT) 1589-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2161GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2161GJ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.16300 | ¥151.63 |
25 | ¥14.30400 | ¥357.60 |
100 | ¥12.18600 | ¥1,218.60 |
250 | ¥11.44220 | ¥2,860.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.01196 | ¥5,005.98 |
1,000 | ¥8.29555 | ¥8,295.55 |
2,500 | ¥7.72348 | ¥19,308.70 |
5,000 | ¥7.43742 | ¥37,187.10 |