
MP8712GL-P | |
|---|---|
DigiKey Part Number | 1589-MP8712GL-PTR-ND - Tape & Reel (TR) 1589-MP8712GL-PCT-ND - Cut Tape (CT) 1589-MP8712GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8712GL-P |
Description | IC REG BUCK ADJ 12A 14QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 14-PowerVFQFN |
EDA/CAD Models | MP8712GL-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (3x4) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8869NGL-P | Monolithic Power Systems Inc. | 130 | 1589-MP8869NGL-PCT-ND | ¥36.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥20.83200 | ¥208.32 |
| 25 | ¥19.10040 | ¥477.51 |
| 100 | ¥17.19580 | ¥1,719.58 |
| 250 | ¥16.28792 | ¥4,071.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.74094 | ¥7,870.47 |
| 1,000 | ¥15.29064 | ¥15,290.64 |
| 1,500 | ¥15.06512 | ¥22,597.68 |
| 2,500 | ¥14.81527 | ¥37,038.18 |
| 3,500 | ¥14.66918 | ¥51,342.13 |
| 5,000 | ¥14.52876 | ¥72,643.80 |



