TMUX136MRSER | ||
---|---|---|
DigiKey Part Number | 296-47396-2-ND - Tape & Reel (TR) 296-47396-1-ND - Cut Tape (CT) 296-47396-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMUX136MRSER | |
Description | IC SWITCH SPDT X 2 9.5OHM 10UQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 2:1 9.5Ohm 10-UQFN (2.0x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMUX136MRSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 9.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 4.8V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 6.1GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 1.6pF, 1.6pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -37dB @ 240MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.39700 | ¥73.97 |
25 | ¥7.01720 | ¥175.43 |
100 | ¥5.76540 | ¥576.54 |
250 | ¥5.38928 | ¥1,347.32 |
500 | ¥4.76258 | ¥2,381.29 |
1,000 | ¥3.75988 | ¥3,759.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.50922 | ¥10,527.66 |
6,000 | ¥3.33376 | ¥20,002.56 |
15,000 | ¥3.20843 | ¥48,126.45 |