
HD3SS3411IRWAR | |
|---|---|
DigiKey Part Number | 296-43743-2-ND - Tape & Reel (TR) 296-43743-1-ND - Cut Tape (CT) 296-43743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3411IRWAR |
Description | IC MUX 2:1 8OHM 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm 14-WQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3411IRWAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm (Max) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 7.5GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -35dB @ 4Ghz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥13.00300 | ¥130.03 |
| 25 | ¥11.85000 | ¥296.25 |
| 100 | ¥10.58390 | ¥1,058.39 |
| 250 | ¥9.97924 | ¥2,494.81 |
| 500 | ¥9.61498 | ¥4,807.49 |
| 1,000 | ¥9.31505 | ¥9,315.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.94472 | ¥26,834.16 |
| 6,000 | ¥8.76350 | ¥52,581.00 |
| 9,000 | ¥8.67273 | ¥78,054.57 |











