
TUSB2E112YCGR | |
|---|---|
DigiKey Part Number | 296-TUSB2E112YCGRTR-ND - Tape & Reel (TR) 296-TUSB2E112YCGRCT-ND - Cut Tape (CT) 296-TUSB2E112YCGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2E112YCGR |
Description | USB 2.0-EUSB2 ONE-PORT REPEATER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 15-DSBGA (2x1.3) |
Datasheet | Datasheet |
Category | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 1.98V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB | Package / Case 15-XFBGA, DSBGA |
Data Rate (Max) 480Mbps | Supplier Device Package 15-DSBGA (2x1.3) |
Number of Channels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.62000 | ¥18.62 |
| 10 | ¥13.72500 | ¥137.25 |
| 25 | ¥12.50880 | ¥312.72 |
| 100 | ¥11.16600 | ¥1,116.60 |
| 250 | ¥10.52604 | ¥2,631.51 |
| 500 | ¥10.16380 | ¥5,081.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.43081 | ¥28,292.43 |
| 6,000 | ¥9.23897 | ¥55,433.82 |
| 9,000 | ¥9.14291 | ¥82,286.19 |











