Power Switch/Driver 1:1 P-Channel Adjustable 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel Adjustable 6-TSOP

NCP380LSNAJAAT1G

DigiKey Part Number
NCP380LSNAJAAT1GOSTR-ND - Tape & Reel (TR)
NCP380LSNAJAAT1GOSCT-ND - Cut Tape (CT)
NCP380LSNAJAAT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP380LSNAJAAT1G
Description
IC PWR SWITCH P-CHAN 1:1 6TSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel Adjustable 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP380LSNAJAAT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
Adjustable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Enable Input Low, Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
6-TSOP
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,768
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.97800¥39.78
25¥3.56920¥89.23
100¥3.11860¥311.86
250¥2.90376¥725.94
500¥2.77426¥1,387.13
1,000¥2.66765¥2,667.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.46209¥7,386.27
6,000¥2.39950¥14,397.00
Manufacturers Standard Package