


LTC4365IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365IDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4365IDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4365IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365IDDB#TRMPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365IDDB#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 34V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-DFN (3x2) |
Current - Supply 125µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.14000 | ¥47.14 |
| 10 | ¥36.01600 | ¥360.16 |
| 25 | ¥33.24520 | ¥831.13 |
| 100 | ¥30.19790 | ¥3,019.79 |
| 250 | ¥28.97544 | ¥7,243.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥27.86856 | ¥13,934.28 |
| 1,000 | ¥27.14783 | ¥27,147.83 |
| 1,500 | ¥26.78669 | ¥40,180.04 |
| 2,500 | ¥26.38671 | ¥65,966.78 |












