
STWLC38JRM | |
|---|---|
DigiKey Part Number | 497-STWLC38JRM-ND |
Manufacturer | |
Manufacturer Product Number | STWLC38JRM |
Description | DISCRETE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 40-WLCSP (2.13x3.33) |
Datasheet | Datasheet |
EDA/CAD Models | STWLC38JRM Models |
Category | Applications Wireless Power Receiver |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 40-UFBGA, WLCSP |
Part Status Active | Supplier Device Package 40-WLCSP (2.13x3.33) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.64000 | ¥36.64 |
| 10 | ¥27.74600 | ¥277.46 |
| 25 | ¥25.53120 | ¥638.28 |
| 100 | ¥23.09480 | ¥2,309.48 |
| 250 | ¥21.93304 | ¥5,483.26 |
| 500 | ¥21.23272 | ¥10,616.36 |
| 1,000 | ¥20.65647 | ¥20,656.47 |
| 2,500 | ¥20.04809 | ¥50,120.22 |







