ADGM1144BCCZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADGM1144BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADGM1144BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADGM1144BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADGM1144BCCZ-RL7 |
Description | IC RF SWITCH SP4T 18GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 24-LGA (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | DC ~ 18GHz | |
Isolation | -13dB | |
Insertion Loss | -1.7dB | |
Test Frequency | 16GHz | |
P1dB | - | |
IIP3 | 73dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (5x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥598.30000 | ¥598.30 |
10 | ¥568.39900 | ¥5,683.99 |
25 | ¥553.43800 | ¥13,835.95 |
100 | ¥512.30350 | ¥51,230.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥463.69054 | ¥695,535.81 |