
M24C04-WMN6TP | |
|---|---|
DigiKey Part Number | 497-5671-2-ND - Tape & Reel (TR) 497-5671-1-ND - Cut Tape (CT) 497-5671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-WMN6TP |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-WMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C04-RMN6TP | STMicroelectronics | 2,641 | 497-8635-1-ND | ¥1.88000 | Direct |
| M24C04-DRMN3TP/K | STMicroelectronics | 6,431 | 497-15732-1-ND | ¥3.94000 | Similar |
| M24C04-DRMN8TP/K | STMicroelectronics | 7,205 | 497-15345-1-ND | ¥3.13000 | Similar |
| M24C04-FMN6P | STMicroelectronics | 0 | M24C04-FMN6P-ND | ¥1.40314 | Similar |
| M24C04-FMN6TP | STMicroelectronics | 3,734 | 497-15750-1-ND | ¥2.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.57600 | ¥15.76 |
| 25 | ¥1.53640 | ¥38.41 |
| 50 | ¥1.50760 | ¥75.38 |
| 100 | ¥1.47630 | ¥147.63 |
| 250 | ¥1.43568 | ¥358.92 |
| 500 | ¥1.40434 | ¥702.17 |
| 1,000 | ¥1.37292 | ¥1,372.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.33104 | ¥3,327.60 |
| 5,000 | ¥1.29943 | ¥6,497.15 |
| 7,500 | ¥1.28099 | ¥9,607.43 |
| 12,500 | ¥1.25786 | ¥15,723.25 |
| 17,500 | ¥1.24271 | ¥21,747.42 |
| 25,000 | ¥1.22674 | ¥30,668.50 |










