Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24C04-FMN6P | |
|---|---|
DigiKey Part Number | M24C04-FMN6P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24C04-FMN6P |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SO |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA04-I/SN | Microchip Technology | 228 | 24AA04-I/SN-ND | ¥2.95000 | Similar |
| AT24CS04-SSHM-T | Microchip Technology | 7,942 | AT24CS04-SSHM-TCT-ND | ¥2.86000 | Similar |
| AT24HC04BN-SH-B | Microchip Technology | 1,008 | AT24HC04BN-SH-B-ND | ¥3.04000 | Similar |
| AT24HC04BN-SH-T | Microchip Technology | 5,307 | AT24HC04BN-SH-TCT-ND | ¥3.31000 | Similar |
| BR24G04FJ-3AGTE2 | Rohm Semiconductor | 0 | BR24G04FJ-3AGTE2-ND | ¥2.83465 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥1.40314 | ¥8,418.84 |





