
M24C04-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-15732-2-ND - Tape & Reel (TR) 497-15732-1-ND - Cut Tape (CT) 497-15732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-DRMN3TP/K |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-DRMN3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FJ-3GTE2 | Rohm Semiconductor | 2,029 | BR24G04FJ-3GTE2CT-ND | ¥2.06000 | Similar |
| NV24C04DWVLT3G | onsemi | 1,722 | 488-NV24C04DWVLT3GCT-ND | ¥3.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥3.68900 | ¥36.89 |
| 25 | ¥3.58840 | ¥89.71 |
| 50 | ¥3.51660 | ¥175.83 |
| 100 | ¥3.44150 | ¥344.15 |
| 250 | ¥3.34156 | ¥835.39 |
| 500 | ¥3.26582 | ¥1,632.91 |
| 1,000 | ¥3.18972 | ¥3,189.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.08934 | ¥7,723.35 |
| 5,000 | ¥3.01392 | ¥15,069.60 |
| 7,500 | ¥2.97013 | ¥22,275.98 |
| 12,500 | ¥2.91536 | ¥36,442.00 |
| 17,500 | ¥2.87960 | ¥50,393.00 |
| 25,000 | ¥2.84199 | ¥71,049.75 |


