
M24C04-FMN6TP | |
|---|---|
DigiKey Part Number | 497-15750-2-ND - Tape & Reel (TR) 497-15750-1-ND - Cut Tape (CT) 497-15750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-FMN6TP |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-FMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA04T-I/SN | Microchip Technology | 1,339 | 24AA04T-I/SNCT-ND | ¥3.31000 | Similar |
| AT24C04C-SSHM-B | Microchip Technology | 7,417 | AT24C04C-SSHM-B-ND | ¥2.51000 | Similar |
| AT24C04C-SSHM-T | Microchip Technology | 198,252 | AT24C04C-SSHM-TCT-ND | ¥2.78000 | Similar |
| AT24CS04-SSHM-T | Microchip Technology | 5,380 | AT24CS04-SSHM-TCT-ND | ¥2.86000 | Similar |
| AT24HC04BN-SH-B | Microchip Technology | 1,008 | AT24HC04BN-SH-B-ND | ¥3.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.97000 | ¥19.70 |
| 25 | ¥1.91960 | ¥47.99 |
| 50 | ¥1.88360 | ¥94.18 |
| 100 | ¥1.84430 | ¥184.43 |
| 250 | ¥1.79308 | ¥448.27 |
| 500 | ¥1.75332 | ¥876.66 |
| 1,000 | ¥1.71357 | ¥1,713.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.66090 | ¥4,152.25 |
| 5,000 | ¥1.62113 | ¥8,105.65 |
| 7,500 | ¥1.59796 | ¥11,984.70 |
| 12,500 | ¥1.56894 | ¥19,611.75 |
| 17,500 | ¥1.54994 | ¥27,123.95 |
| 25,000 | ¥1.52992 | ¥38,248.00 |








