

AT24C04C-SSHM-B | |
|---|---|
DigiKey Part Number | AT24C04C-SSHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C04C-SSHM-B |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C04C-SSHM-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04F-3AGTE2 | Rohm Semiconductor | 3,500 | BR24G04F-3AGTE2CT-ND | ¥2.33000 | Similar |
| BR24G04F-3GTE2 | Rohm Semiconductor | 1,973 | BR24G04F-3GTE2CT-ND | ¥2.24000 | Similar |
| BR24G04FJ-3GTE2 | Rohm Semiconductor | 2,029 | BR24G04FJ-3GTE2CT-ND | ¥2.06000 | Similar |
| BR24T04FJ-WE2 | Rohm Semiconductor | 1,236 | BR24T04FJ-WE2CT-ND | ¥2.69000 | Similar |
| CAT24C04WI-GT3 | onsemi | 2,957 | CAT24C04WI-GT3OSCT-ND | ¥3.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.51000 | ¥2.51 |


