
BR24G04F-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G04F-3GTE2TR-ND - Tape & Reel (TR) BR24G04F-3GTE2CT-ND - Cut Tape (CT) BR24G04F-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04F-3GTE2 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04F-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04F-3AGTE2 | Rohm Semiconductor | 3,500 | BR24G04F-3AGTE2CT-ND | ¥2.33000 | Similar |
| AT24C04C-SSHM-B | Microchip Technology | 7,417 | AT24C04C-SSHM-B-ND | ¥2.51000 | Similar |
| AT24C04C-SSHM-T | Microchip Technology | 198,252 | AT24C04C-SSHM-TCT-ND | ¥2.78000 | Similar |
| CAT24C04WI-GT3 | onsemi | 2,503 | CAT24C04WI-GT3OSCT-ND | ¥3.49000 | Similar |
| M24C04-FMN6TP | STMicroelectronics | 3,739 | 497-15750-1-ND | ¥2.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥2.08600 | ¥20.86 |
| 25 | ¥2.03760 | ¥50.94 |
| 50 | ¥1.99640 | ¥99.82 |
| 100 | ¥1.95620 | ¥195.62 |
| 250 | ¥1.90088 | ¥475.22 |
| 500 | ¥1.85896 | ¥929.48 |
| 1,000 | ¥1.81671 | ¥1,816.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.76070 | ¥4,401.75 |
| 5,000 | ¥1.71846 | ¥8,592.30 |
| 7,500 | ¥1.69387 | ¥12,704.02 |
| 12,500 | ¥1.66306 | ¥20,788.25 |
| 17,500 | ¥1.64289 | ¥28,750.58 |
| 25,000 | ¥1.62164 | ¥40,541.00 |

