0300-1-15-01-47-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED5009-ND | |
Manufacturer | ||
Manufacturer Product Number | 0300-1-15-01-47-27-10-0 | |
Description | CONN PIN RCPT .025-.037 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.320" (8.13mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.042" (1.07mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.180" (4.57mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Pin Receptacles |
HTML Datasheet | Pin Receptacles (metric) ~ |
Product Drawings | 0300-x-15-xx-47-27-10-0 Side |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.95900 | ¥29.59 |
25 | ¥2.60800 | ¥65.20 |
50 | ¥2.39500 | ¥119.75 |
100 | ¥2.30140 | ¥230.14 |
250 | ¥2.06648 | ¥516.62 |
500 | ¥1.97252 | ¥986.26 |
1,000 | ¥1.64377 | ¥1,643.77 |
2,500 | ¥1.50290 | ¥3,757.25 |
Attribute | Description |
---|---|
Other Names | Q1465386 Q2795407 0300-1-15-01-47-27-1 0300-1-15-01-47-27-0 0300115014727040 0300115014727100 0300-115014727100 00300115014727100 0300-115014727040 ED5009 0300-1-15-01-4727100 300115014727100 0300-115014727040-ND |
Standard Package | 1,000 |