Green PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5121

DigiKey Part Number
36-5121-ND
Manufacturer
Manufacturer Product Number
5121
Description
PC TEST POINT COMPACT GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Green PC Test Point, Compact Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Keystone Electronics
Hole Diameter
0.063" (1.60mm)
Series
Size / Dimension
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
Packaging
Bulk
Plating
Silver
Part Status
Active
Material - Insulation
Nylon 46, UL 94V-0
Type
PC Test Point, Compact
Material - Body
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,904
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.35700¥23.57
25¥2.10720¥52.68
100¥1.78550¥178.55
500¥1.57130¥785.65
2,500¥1.32320¥3,308.00
5,000¥1.15780¥5,789.00
Manufacturers Standard Package
Alternate Color
PC TEST POINT COMPACT BROWN
In-Stock: 14004
Unit Price: ¥3.47000
PC TEST POINT COMPACT BLUE
In-Stock: 6863
Unit Price: ¥3.14000
PC TEST POINT COMPACT GRAY
In-Stock: 2302
Unit Price: ¥3.47000
PC TEST POINT COMPACT PURPLE
In-Stock: 2795
Unit Price: ¥3.47000