Purple PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Purple PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5124

DigiKey Part Number
36-5124-ND
Manufacturer
Manufacturer Product Number
5124
Description
PC TEST POINT COMPACT PURPLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Purple PC Test Point, Compact Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Purple
Manufacturer
Keystone Electronics
Hole Diameter
0.063" (1.60mm)
Series
Size / Dimension
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
Packaging
Bulk
Plating
Silver
Part Status
Active
Material - Insulation
Nylon 46, UL 94V-0
Type
PC Test Point, Compact
Material - Body
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,740
Factory Stock: 19,600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.60500¥26.05
25¥2.32880¥58.22
100¥1.97320¥197.32
500¥1.63674¥818.37
1,000¥1.57125¥1,571.25
2,500¥1.36815¥3,420.38
5,000¥1.26990¥6,349.50
Manufacturers Standard Package
Alternate Color
PC TEST POINT COMPACT BROWN
In-Stock: 13979
Unit Price: ¥3.47000
PC TEST POINT COMPACT GREEN
In-Stock: 19188
Unit Price: ¥3.14000
PC TEST POINT COMPACT BLUE
In-Stock: 6797
Unit Price: ¥3.14000
PC TEST POINT COMPACT GRAY
In-Stock: 2166
Unit Price: ¥3.47000