Black PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5006

DigiKey Part Number
36-5006-ND
Manufacturer
Manufacturer Product Number
5006
Description
PC TEST POINT COMPACT BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Black PC Test Point, Compact Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Keystone Electronics
Hole Diameter
0.063" (1.60mm)
Series
Size / Dimension
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
Packaging
Bulk
Plating
Silver
Part Status
Active
Material - Insulation
Nylon 46, UL 94V-0
Type
PC Test Point, Compact
Material - Body
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1751-46RHarwin Inc.133,185952-1478-1-ND¥2.48000Similar
In-Stock: 172,751
Factory Stock: 288,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.77000¥17.70
25¥1.58120¥39.53
100¥1.57130¥157.13
2,500¥1.32320¥3,308.00
5,000¥1.15780¥5,789.00
Manufacturers Standard Package
Alternate Color
PC TEST POINT COMPACT RED
In-Stock: 156928
Unit Price: ¥2.73000
PC TEST POINT COMPACT WHITE
In-Stock: 47785
Unit Price: ¥2.73000
PC TEST POINT COMPACT ORANGE
In-Stock: 48729
Unit Price: ¥2.89000
PC TEST POINT COMPACT YELLOW
In-Stock: 88323
Unit Price: ¥2.81000