Yellow PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow PC Test Point, Compact Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5009

DigiKey Part Number
36-5009-ND
Manufacturer
Manufacturer Product Number
5009
Description
PC TEST POINT COMPACT YELLOW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Yellow PC Test Point, Compact Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
Keystone Electronics
Hole Diameter
0.063" (1.60mm)
Series
Size / Dimension
0.125" Dia x 0.220" L (3.18mm x 5.59mm)
Packaging
Bulk
Plating
Silver
Part Status
Active
Material - Insulation
Nylon 46, UL 94V-0
Type
PC Test Point, Compact
Material - Body
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77,556
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.11700¥21.17
25¥1.88880¥47.22
100¥1.60100¥160.10
500¥1.57126¥785.63
2,500¥1.32316¥3,307.90
5,000¥1.15776¥5,788.80
Manufacturers Standard Package
Alternate Color
PC TEST POINT COMPACT RED
In-Stock: 148861
Unit Price: ¥2.73000
PC TEST POINT COMPACT BLACK
In-Stock: 294165
Unit Price: ¥2.32000
PC TEST POINT COMPACT WHITE
In-Stock: 44615
Unit Price: ¥2.73000
PC TEST POINT COMPACT ORANGE
In-Stock: 47833
Unit Price: ¥2.89000