


PTS1206M1B1K00P100 | |
|---|---|
DigiKey Part Number | 749-1055-2-ND - Tape & Reel (TR) 749-1055-1-ND - Cut Tape (CT) 749-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS1206M1B1K00P100 |
Description | SENSOR RTD 1KOHM 0.3K 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.3K 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS1206M1B1K00P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.3K | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 250 µA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 5 | ¥26.09800 | ¥130.49 |
| 10 | ¥24.94900 | ¥249.49 |
| 25 | ¥23.57800 | ¥589.45 |
| 50 | ¥22.64180 | ¥1,132.09 |
| 100 | ¥21.78260 | ¥2,178.26 |
| 500 | ¥20.05558 | ¥10,027.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.41222 | ¥19,412.22 |
| 2,000 | ¥18.82211 | ¥37,644.22 |
| 3,000 | ¥18.49985 | ¥55,499.55 |










