
ADG772BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG772BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG772BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG772BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG772BCPZ-REEL7 |
Description | IC SWITCH SPDTX2 6.7OHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 6.7Ohm (Typ) 10-LFCSP-UQ (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG772BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 6.7Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12.5ns, 9.5ns | |
-3db Bandwidth | 630MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2.4pF, 6.9pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN, CSP | |
Supplier Device Package | 10-LFCSP-UQ (1.6x1.3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.88000 | ¥33.88 |
| 10 | ¥21.81500 | ¥218.15 |
| 25 | ¥18.65600 | ¥466.40 |
| 100 | ¥15.08620 | ¥1,508.62 |
| 250 | ¥13.33236 | ¥3,333.09 |
| 500 | ¥12.25342 | ¥6,126.71 |
| 1,000 | ¥11.34996 | ¥11,349.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.01419 | ¥33,042.57 |












