74LVC125APW,118 | ||
---|---|---|
DigiKey Part Number | 1727-3092-2-ND - Tape & Reel (TR) 1727-3092-1-ND - Cut Tape (CT) 1727-3092-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC125APW,118 | |
Description | IC BUF NON-INVERT 3.6V 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC125APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.79440 | ¥69.86 |
100 | ¥2.07940 | ¥207.94 |
250 | ¥1.88452 | ¥471.13 |
500 | ¥1.55944 | ¥779.72 |
1,000 | ¥1.16967 | ¥1,169.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.07217 | ¥2,680.43 |
5,000 | ¥1.00719 | ¥5,035.95 |
12,500 | ¥0.94221 | ¥11,777.62 |
25,000 | ¥0.86423 | ¥21,605.75 |
62,500 | ¥0.83174 | ¥51,983.75 |