Similar

DMN2056U-7 | |
|---|---|
DigiKey Part Number | DMN2056U-7DITR-ND - Tape & Reel (TR) DMN2056U-7DICT-ND - Cut Tape (CT) DMN2056U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2056U-7 |
Description | MOSFET N-CHANNEL 20V 4A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4A (Ta) 940mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2056U-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 339 pF @ 10 V |
FET Type | Power Dissipation (Max) 940mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 3.6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMV28UNEAR | Nexperia USA Inc. | 0 | 1727-2530-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.82800 | ¥18.28 |
| 100 | ¥1.14620 | ¥114.62 |
| 500 | ¥0.84900 | ¥424.50 |
| 1,000 | ¥0.75265 | ¥752.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62998 | ¥1,889.94 |
| 6,000 | ¥0.56808 | ¥3,408.48 |
| 9,000 | ¥0.53650 | ¥4,828.50 |
| 15,000 | ¥0.50101 | ¥7,515.15 |
| 21,000 | ¥0.47997 | ¥10,079.37 |
| 30,000 | ¥0.45953 | ¥13,785.90 |








