Similar
Similar
Similar
Similar
Similar

DMG2305UX-7 | |
|---|---|
DigiKey Part Number | DMG2305UX-7DITR-ND - Tape & Reel (TR) DMG2305UX-7DICT-ND - Cut Tape (CT) DMG2305UX-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2305UX-7 |
Description | MOSFET P-CH 20V 4.2A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG2305UX-7 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 808 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 52mOhm @ 4.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SJ624-T1B-AT | Renesas Electronics Corporation | 0 | 2SJ624-T1B-AT-ND | ¥0.00000 | Similar |
| FDN302P | onsemi | 2,055 | FDN302PCT-ND | ¥1.00000 | Similar |
| FDN304P | onsemi | 1 | FDN304PCT-ND | ¥1.27000 | Similar |
| FDN304PZ | onsemi | 31,804 | FDN304PZCT-ND | ¥1.40000 | Similar |
| FDN340P | onsemi | 47,771 | FDN340PCT-ND | ¥0.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.78600 | ¥17.86 |
| 100 | ¥1.11720 | ¥111.72 |
| 500 | ¥0.82664 | ¥413.32 |
| 1,000 | ¥0.73262 | ¥732.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.61279 | ¥1,838.37 |
| 6,000 | ¥0.55231 | ¥3,313.86 |
| 9,000 | ¥0.52147 | ¥4,693.23 |
| 15,000 | ¥0.48678 | ¥7,301.70 |
| 21,000 | ¥0.46624 | ¥9,791.04 |
| 30,000 | ¥0.44626 | ¥13,387.80 |

















