
RQ5C035BCTCL | |
|---|---|
DigiKey Part Number | RQ5C035BCTCLTR-ND - Tape & Reel (TR) RQ5C035BCTCLCT-ND - Cut Tape (CT) RQ5C035BCTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5C035BCTCL |
Description | MOSFET P-CHANNEL 20V 3.5A TSMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 1W (Tc) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5C035BCTCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥3.88700 | ¥38.87 |
| 100 | ¥2.50650 | ¥250.65 |
| 500 | ¥1.91044 | ¥955.22 |
| 1,000 | ¥1.71810 | ¥1,718.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.47362 | ¥4,420.86 |
| 6,000 | ¥1.35043 | ¥8,102.58 |
| 9,000 | ¥1.28767 | ¥11,589.03 |
| 15,000 | ¥1.21713 | ¥18,256.95 |
| 21,000 | ¥1.17537 | ¥24,682.77 |
| 30,000 | ¥1.13479 | ¥34,043.70 |







