P-Channel 20 V 3.5A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3419

DigiKey Part Number
785-1013-2-ND - Tape & Reel (TR)
785-1013-1-ND - Cut Tape (CT)
785-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3419
Description
MOSFET P-CH 20V 3.5A SOT23-3L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.5A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 10 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
85mOhm @ 3.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101,047
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.46400¥24.64
100¥1.55970¥155.97
500¥1.16620¥583.10
1,000¥1.03901¥1,039.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87720¥2,631.60
6,000¥0.79558¥4,773.48
9,000¥0.75398¥6,785.82
15,000¥0.70721¥10,608.15
21,000¥0.67951¥14,269.71
30,000¥0.65259¥19,577.70
Manufacturers Standard Package