P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN302P

DigiKey Part Number
FDN302PTR-ND - Tape & Reel (TR)
FDN302PCT-ND - Cut Tape (CT)
FDN302PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN302P
Description
MOSFET P-CH 20V 2.4A SUPERSOT3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN302P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
882 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
55mOhm @ 2.4A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTR4101PT1Gonsemi52,036NTR4101PT1GOSCT-ND¥3.72000Similar
AO3401AAlpha & Omega Semiconductor Inc.143,491785-1001-1-ND¥4.30000Similar
DMG3415U-7Diodes Incorporated61,669DMG3415UDICT-ND¥3.97000Similar
RQ5C035BCTCLRohm Semiconductor12,949RQ5C035BCTCLCT-ND¥6.70000Similar
SI2321-TPMCC (Micro Commercial Components)8,890SI2321-TPMSCT-ND¥4.05000Similar
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥3.50600¥35.06
100¥2.24360¥224.36
500¥1.69894¥849.47
1,000¥1.52312¥1,523.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.21449¥3,643.47
6,000¥1.10919¥6,655.14
Manufacturers Standard Package