N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN327N

DigiKey Part Number
FDN327NTR-ND - Tape & Reel (TR)
FDN327NCT-ND - Cut Tape (CT)
FDN327NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN327N
Description
MOSFET N-CH 20V 2A SUPERSOT3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN327N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
423 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTR4501NT1Gonsemi102,782NTR4501NT1GOSCT-ND¥0.46000Similar
AO3414Alpha & Omega Semiconductor Inc.14,723785-1009-1-ND¥0.44000Similar
CPH3456-TL-WFlip Electronics20,8802832-CPH3456-TL-WTR-ND¥0.13000Similar
PJA3412-AU_R1_000A1Panjit International Inc.15,2083757-PJA3412-AU_R1_000A1CT-ND¥0.31000Similar
SI2302-TPMCC (Micro Commercial Components)41,930SI2302-TPMSCT-ND¥0.39000Similar
In-Stock: 58,795
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.29100¥32.91
100¥2.10050¥210.05
500¥1.58696¥793.48
1,000¥1.42116¥1,421.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.13103¥3,393.09
6,000¥1.03165¥6,189.90
Manufacturers Standard Package