2A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,078 In Stock 159,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4.5V, 10V | 85mOhm @ 3.2A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 606 pF @ 20 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
107,245 In Stock | 1 : ¥3.09000 Cut Tape (CT) 3,000 : ¥0.67610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 10V | 92mOhm @ 2A, 10V | 1.4V @ 250µA | 6.6 nC @ 4.5 V | ±12V | 620 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
343,852 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 8.3 nC @ 10 V | +10V, -20V | 330 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
140,889 In Stock | 1 : ¥3.33000 Cut Tape (CT) 3,000 : ¥0.90854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 80mOhm @ 2A, 10V | 2V @ 11µA | 5 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
467,712 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Ta) | 4.5V, 10V | 140mOhm @ 2A, 10V | 2.7V @ 250µA | 3.8 nC @ 10 V | ±20V | 250 pF @ 50 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | |||
87,579 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥1.21113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 3.3V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | - | ±20V | 150 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
97,057 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.00363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 4.5V | 70mOhm @ 2A, 4.5V | 1.5V @ 250µA | 10 nC @ 4.5 V | ±8V | 779 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
24,462 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.01390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 70mOhm @ 2A, 4.5V | 1.5V @ 250µA | 6.3 nC @ 4.5 V | ±8V | 423 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
57,455 In Stock | 1 : ¥4.15000 Cut Tape (CT) 3,000 : ¥1.11926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 80mOhm @ 2A, 10V | 3V @ 250µA | 9 nC @ 10 V | ±20V | 298 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
31,347 In Stock | 1 : ¥5.28000 Cut Tape (CT) 2,500 : ¥2.01724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 2A (Ta) | 4V, 10V | 140mOhm @ 2A, 10V | 2V @ 250µA | 14 nC @ 10 V | ±16V | 230 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
17,862 In Stock | 1 : ¥6.18000 Cut Tape (CT) 3,000 : ¥4.97953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 2A (Ta) | 1.8V, 4.5V | 84mOhm @ 100mA, 4.5V | 1.2V @ 250µA | - | -6V | - | - | 270mW (Ta) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
29,205 In Stock | 1 : ¥2.68000 Cut Tape (CT) 3,000 : ¥0.45730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 150mOhm @ 2A, 4.5V | 1V @ 250µA | 1.8 nC @ 4.5 V | ±8V | 92 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
45,777 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.78388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 2A (Ta) | 1.8V, 8V | 185mOhm @ 1A, 8V | 1.2V @ 1mA | 2.2 nC @ 4.2 V | ±12V | 130 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | |||
14,101 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.78388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4V, 10V | 117mOhm @ 1A, 10V | 2.6V @ 1mA | - | ±20V | 280 pF @ 15 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
1,714 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.78388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 1.8V, 4V | 123mOhm @ 1A, 4V | 1V @ 1mA | 1.5 nC @ 4 V | ±12V | 123 pF @ 15 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | ||
22,840 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥0.57199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.5V, 4.5V | 150mOhm @ 1A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | +6V, -8V | 270 pF @ 10 V | - | 600mW (Ta) | 150°C | - | - | Surface Mount | S-Mini | TO-236-3, SC-59, SOT-23-3 | |||
16,932 In Stock 1,030,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4.5V, 10V | 85mOhm @ 3.2A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 606 pF @ 20 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
146,703 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥0.62126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 4.5V | 120mOhm @ 1A, 4.5V | 1.1V @ 250µA | 6 nC @ 4.5 V | ±8V | 380 pF @ 6 V | - | 400mW (Ta), 2.8W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
125,753 In Stock 180,000 Factory | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥0.92908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 110mOhm @ 2.5A, 4.5V | 1V @ 250µA | 2.3 nC @ 10 V | ±12V | 188 pF @ 10 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,286 In Stock | 1 : ¥3.50000 Cut Tape (CT) 3,000 : ¥0.93680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4.5V, 10V | 85mOhm @ 3.2A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 606 pF @ 20 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
14,542 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥1.21113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 38 V | 2A (Ta) | 4V, 10V | 150mOhm @ 2A, 10V | 1.7V @ 1mA | 3 nC @ 10 V | ±20V | 120 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
16,844 In Stock 270,000 Factory | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.65302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 100mOhm @ 1.5A, 4.5V | 900mV @ 250µA | 6 nC @ 4.5 V | ±12V | 443 pF @ 6 V | - | 490mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
2,170 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.22690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.5V, 4.5V | 80mOhm @ 1A, 4.5V | 1V @ 250µA | 8.3 nC @ 8 V | ±8V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
11,644 In Stock 240,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.01263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 1.5V, 4.5V | 150mOhm @ 4.5A, 4.5V | 1V @ 250µA | - | ±12V | 193 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
20,206 In Stock | 1 : ¥3.82000 Cut Tape (CT) 3,000 : ¥0.68320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4V, 10V | 150mOhm @ 2A, 10V | 2.2V @ 250µA | 3.4 nC @ 4.5 V | +20V, -25V | 159 pF @ 15 V | - | 600mW (Ta) | 150°C | - | - | Surface Mount | S-Mini | TO-236-3, SC-59, SOT-23-3 |