Similar
Similar
Similar
Similar

DMN3300U-7 | |
|---|---|
DigiKey Part Number | DMN3300U-7DITR-ND - Tape & Reel (TR) DMN3300U-7DICT-ND - Cut Tape (CT) DMN3300U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3300U-7 |
Description | MOSFET N-CH 30V 2A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 193 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 4.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH108,215 | Nexperia USA Inc. | 0 | 1727-4925-1-ND | ¥0.00000 | Similar |
| BSS316NH6327XTSA1 | Infineon Technologies | 354,403 | BSS316NH6327XTSA1CT-ND | ¥2.98000 | Similar |
| IRLML2803TRPBF | Infineon Technologies | 205,547 | IRLML2803PBFCT-ND | ¥4.13000 | Similar |
| PJA3432-AU_R1_000A1 | Panjit International Inc. | 11,276 | 3757-PJA3432-AU_R1_000A1CT-ND | ¥2.32000 | Similar |
| PMV90ENER | Nexperia USA Inc. | 0 | 1727-2735-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.28300 | ¥32.83 |
| 100 | ¥2.09890 | ¥209.89 |
| 500 | ¥1.58552 | ¥792.76 |
| 1,000 | ¥1.41979 | ¥1,419.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.20899 | ¥3,626.97 |
| 6,000 | ¥1.10275 | ¥6,616.50 |
| 9,000 | ¥1.04860 | ¥9,437.40 |
| 15,000 | ¥0.98774 | ¥14,816.10 |
| 21,000 | ¥0.95170 | ¥19,985.70 |
| 30,000 | ¥0.91667 | ¥27,500.10 |












