
BSS314PEH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS314PEH6327XTSA1TR-ND - Tape & Reel (TR) BSS314PEH6327XTSA1CT-ND - Cut Tape (CT) BSS314PEH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS314PEH6327XTSA1 |
Description | MOSFET P-CH 30V 1.5A SOT23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS314PEH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 2.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 294 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 140mOhm @ 1.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 6.3µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.34900 | ¥23.49 |
| 100 | ¥1.47780 | ¥147.78 |
| 500 | ¥1.09792 | ¥548.96 |
| 1,000 | ¥0.97495 | ¥974.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.81829 | ¥2,454.87 |
| 6,000 | ¥0.73924 | ¥4,435.44 |
| 9,000 | ¥0.69893 | ¥6,290.37 |
| 15,000 | ¥0.65361 | ¥9,804.15 |
| 21,000 | ¥0.62676 | ¥13,161.96 |
| 30,000 | ¥0.60066 | ¥18,019.80 |










