SSM3J375F,LF | ||
---|---|---|
DigiKey Part Number | SSM3J375FLFTR-ND - Tape & Reel (TR) SSM3J375FLFCT-ND - Cut Tape (CT) SSM3J375FLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3J375F,LF | |
Description | MOSFET P-CH 20V 2A S-MINI | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount S-Mini | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3J375F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | S-Mini | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.17500 | ¥21.75 |
100 | ¥1.10090 | ¥110.09 |
500 | ¥0.89778 | ¥448.89 |
1,000 | ¥0.66611 | ¥666.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56042 | ¥1,681.26 |
6,000 | ¥0.53581 | ¥3,214.86 |
9,000 | ¥0.46340 | ¥4,170.60 |
30,000 | ¥0.45471 | ¥13,641.30 |
75,000 | ¥0.37651 | ¥28,238.25 |
150,000 | ¥0.37072 | ¥55,608.00 |