TC7SZ14FU,LJ(CT | ||
---|---|---|
DigiKey Part Number | TC7SZ14FULJ(CTTR-ND - Tape & Reel (TR) TC7SZ14FULJ(CTCT-ND - Cut Tape (CT) TC7SZ14FULJ(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC7SZ14FU,LJ(CT | |
Description | IC INVERT SCHMITT 1CH 1INP 5SSOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC7SZ14FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.22500 | ¥22.25 |
25 | ¥1.86520 | ¥46.63 |
100 | ¥1.18130 | ¥118.13 |
250 | ¥0.91224 | ¥228.06 |
500 | ¥0.77726 | ¥388.63 |
1,000 | ¥0.52860 | ¥528.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47674 | ¥1,430.22 |
6,000 | ¥0.41457 | ¥2,487.42 |
15,000 | ¥0.35239 | ¥5,285.85 |
30,000 | ¥0.33166 | ¥9,949.80 |
75,000 | ¥0.31093 | ¥23,319.75 |
150,000 | ¥0.26947 | ¥40,420.50 |