NHD-C12864LZ-FSW-FBW-3V3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-C12864LZ-FSW-FBW-3V3

DigiKey Part Number
NHD-C12864LZ-FSW-FBW-3V3-ND
Manufacturer
Manufacturer Product Number
NHD-C12864LZ-FSW-FBW-3V3
Description
GRAPHIC DISPLAY FSTN BLACK (WHIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic Parallel/Serial 128 x 64
Datasheet
 Datasheet
EDA/CAD Models
NHD-C12864LZ-FSW-FBW-3V3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
70.00mm W x 40.00mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel/Serial
Controller Type
ST7565R-G
Graphics Color
Black (White - Inverted)
Background Color
White (Black - Inverted)
Dot Size
0.48mm W x 0.48mm H
Dot Pitch
0.52mm W x 0.52mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,886
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.94000¥155.94
5¥146.58400¥732.92
10¥137.22300¥1,372.23
50¥129.42760¥6,471.38
100¥123.19100¥12,319.10
250¥116.95336¥29,238.34
500¥112.27456¥56,137.28
Manufacturers Standard Package