NHD-C12832A1Z-FSW-FBW-3V3 | ||
---|---|---|
DigiKey Part Number | NHD-C12832A1Z-FSW-FBW-3V3-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-C12832A1Z-FSW-FBW-3V3 | |
Description | LCD COG GRAPHIC 128X32 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic SPI 128 x 32 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-C12832A1Z-FSW-FBW-3V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 36.00mm W x 12.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 32 | |
Interface | SPI | |
Controller Type | ST7565R | |
Graphics Color | Black (White - Inverted) | |
Background Color | White (Black - Inverted) | |
Dot Size | 0.23mm W x 0.23mm H | |
Dot Pitch | 0.25mm W x 0.25mm H | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NHD-C12832A1Z-FSW-FBW-3V3 |
Other Related Documents | |
Product Training Modules | |
Design Resources | Custom Display Request Form |
Featured Product | LCD Chip-On-Glass Displays |
CAD Models | NHD-C12832A1Z-FSW-FBW-3V3 Models |
HTML Datasheet | NHD-C12832A1Z-FSW-FBW-3V3 |
EDA Models | NHD-C12832A1Z-FSW-FBW-3V3 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8524.91.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.57000 | ¥107.57 |
5 | ¥101.12600 | ¥505.63 |
10 | ¥94.66100 | ¥946.61 |
50 | ¥89.28620 | ¥4,464.31 |
100 | ¥84.98400 | ¥8,498.40 |
250 | ¥80.68020 | ¥20,170.05 |
500 | ¥77.45334 | ¥38,726.67 |
Attribute | Description |
---|---|
Other Names | NHDC12832A1ZFSWFBW3V3 Q8161529 |
Standard Package | 100 |