NHD-1.8-128160EF-CTXI#-F | ||
---|---|---|
DigiKey Part Number | NHD-1.8-128160EF-CTXI#-F-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-1.8-128160EF-CTXI#-F | |
Description | DISPLAY LCD TFT 8BIT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 8-Bit 1.8" (45.72mm) 128 x 160 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-1.8-128160EF-CTXI#-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (45.72mm) | |
Viewing Area | 28.03mm W x 35.04mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 160 | |
Interface | Parallel, 8-Bit | |
Controller Type | ILI9163C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.12000 | ¥149.12 |
5 | ¥141.98200 | ¥709.91 |