NHD-2.4-240320CF-CTXI#-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-2.4-240320CF-CTXI#-F
10 Tips for Proper Display Handling from our Quality team

NHD-2.4-240320CF-CTXI#-F

DigiKey Part Number
NHD-2.4-240320CF-CTXI#-F-ND
Manufacturer
Manufacturer Product Number
NHD-2.4-240320CF-CTXI#-F
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 8-Bit/16-Bit (RGB) 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
EDA/CAD Models
NHD-2.4-240320CF-CTXI#-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
36.72mm W x 48.96mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
Parallel, 8-Bit/16-Bit (RGB)
Controller Type
ST7789S
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,508
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.33000¥145.33
5¥136.61200¥683.06
10¥127.88800¥1,278.88
50¥120.62480¥6,031.24
100¥119.54100¥11,954.10
Manufacturers Standard Package