



938 | |
|---|---|
DigiKey Part Number | 1528-1512-ND |
Manufacturer | |
Manufacturer Product Number | 938 |
Description | GRAPHIC DISPLAY OLED WHITE 1.3" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, SPI 1.3" (33.02mm) 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | 938 Models |
Category | Backlight Without Backlight |
Manufacturer Adafruit Industries LLC | Dot Pixels 128 x 64 |
Packaging Bulk | Interface I2C, SPI |
Part Status Active | Graphics Color White |
Display Type OLED - Passive Matrix | Background Color Black |
Display Mode Passive | Dot Size 0.21mm W x 0.21mm H |
Diagonal Screen Size 1.3" (33.02mm) | Dot Pitch 0.23mm W x 0.23mm H |
Viewing Area 29.42mm W x 14.70mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.51000 | ¥189.51 |











