DDRI814ZZRA3P25LY121 | ||
---|---|---|
DigiKey Part Number | 1995-1003-ND | |
Manufacturer | ||
Manufacturer Product Number | DDRI814ZZRA3P25LY121 | |
Description | SR188ZZ BEARING 1/4X1/2X3/16" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Ball Bearing 0.250" (6.35mm) 1/4" ID X 0.500" (12.70mm) 1/2" OD X W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 0.250" (6.35mm) 1/4" | |
Outer Diameter | 0.500" (12.70mm) 1/2" | |
Material | - | |
Features | Shield (2) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.73000 | ¥20.73 |
10 | ¥19.20600 | ¥192.06 |
100 | ¥17.12870 | ¥1,712.87 |
1,000 | ¥15.05224 | ¥15,052.24 |
5,000 | ¥13.49511 | ¥67,475.55 |