



0541324062 | |
|---|---|
DigiKey Part Number | WM3436TR-ND - Tape & Reel (TR) WM3436CT-ND - Cut Tape (CT) WM3436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541324062 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541324062 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZF5S-40-01-T-WT | Samtec Inc. | 291 | SAM10880-ND | ¥27.21000 | Similar |
| ZF5S-40-01-T-WT-K-TR | Samtec Inc. | 1,085 | 612-ZF5S-40-01-T-WT-K-TRCT-ND | ¥26.63000 | Similar |
| ZF5S-40-01-T-WT-TR | Samtec Inc. | 2,466 | SAM14911CT-ND | ¥25.14000 | Similar |
| ZF5S-40-02-T-WT | Samtec Inc. | 17 | ZF5S-40-02-T-WT-ND | ¥27.21000 | Similar |
| ZF5S-40-03-T-WT | Samtec Inc. | 19 | ZF5S-40-03-T-WT-ND | ¥27.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥11.90543 | ¥17,858.15 |
| 3,000 | ¥11.33764 | ¥34,012.92 |
| 4,500 | ¥11.01821 | ¥49,581.94 |
| 7,500 | ¥10.62861 | ¥79,714.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥16.96200 | ¥169.62 |
| 25 | ¥15.89480 | ¥397.37 |
| 50 | ¥15.13580 | ¥756.79 |
| 100 | ¥14.41210 | ¥1,441.21 |
| 250 | ¥13.50952 | ¥3,377.38 |
| 500 | ¥12.86464 | ¥6,432.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥15.20900 | ¥152.09 |
| 25 | ¥14.25080 | ¥356.27 |
| 50 | ¥13.56940 | ¥678.47 |
| 100 | ¥12.92100 | ¥1,292.10 |
| 250 | ¥12.11156 | ¥3,027.89 |
| 500 | ¥11.53350 | ¥5,766.75 |













